
CR8348-2000 | |
|---|---|
DigiKey Part Number | 582-1010-ND |
Manufacturer | |
Manufacturer Product Number | CR8348-2000 |
Description | CURR SENSE XFMR 50A T/H |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 A Current Sense Transformer 20Hz ~ 1kHz 106Ohm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CR8348-2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 20Hz ~ 1kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 50 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 2000:1 | |
DC Resistance (DCR) | 106Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.925" L x 0.433" W (23.50mm x 11.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,13000 Kč | 239,13 Kč |
| 10 | 215,57300 Kč | 2 155,73 Kč |
| 25 | 206,77000 Kč | 5 169,25 Kč |
| 50 | 200,30760 Kč | 10 015,38 Kč |
| 100 | 194,02420 Kč | 19 402,42 Kč |
| 250 | 185,97928 Kč | 46 494,82 Kč |
| 500 | 180,09244 Kč | 90 046,22 Kč |
| 1 000 | 174,37294 Kč | 174 372,94 Kč |
| Unit Price without VAT: | 239,13000 Kč |
|---|---|
| Unit Price with VAT: | 289,34730 Kč |







