
CR8348-2000-F | |
---|---|
DigiKey Part Number | CR8348-2000-F-ND |
Manufacturer | |
Manufacturer Product Number | CR8348-2000-F |
Description | CURR SENSE XFMR 50A T/H |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 A Current Sense Transformer 20Hz ~ 200kHz 88Ohm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 20Hz ~ 200kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 50 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 2000:1 | |
DC Resistance (DCR) | 88Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.925" L x 0.433" W (23.50mm x 11.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 188,72000 Kč | 188,72 Kč |
Unit Price without VAT: | 188,72000 Kč |
---|---|
Unit Price with VAT: | 228,35120 Kč |