



RR112-1G42-532 | |
|---|---|
DigiKey Part Number | 306-RR112-1G42-532TR-ND - Tape & Reel (TR) 306-RR112-1G42-532CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RR112-1G42-532 |
Description | TMR ANLG MAGNETIC SENSOR |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor X Axis 4-LGA (1.45x1.45) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | Magnetoresistive | |
Axis | X | |
Output Type | Analog Voltage | |
Sensing Range | ±8mT | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 1.5µA (Typ) | |
Current - Output (Max) | 20mA | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Supplier Device Package | 4-LGA (1.45x1.45) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,68000 Kč | 17,68 Kč |
| 5 | 15,62000 Kč | 78,10 Kč |
| 10 | 14,79800 Kč | 147,98 Kč |
| 25 | 13,84240 Kč | 346,06 Kč |
| 50 | 13,19420 Kč | 659,71 Kč |
| 100 | 12,60050 Kč | 1 260,05 Kč |
| 500 | 11,40616 Kč | 5 703,08 Kč |
| 1 000 | 10,96221 Kč | 10 962,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,31919 Kč | 27 957,57 Kč |
| Unit Price without VAT: | 17,68000 Kč |
|---|---|
| Unit Price with VAT: | 21,39280 Kč |






