Digital Switch Omnipolar Switch Analog Voltage Magnetic, TMR (Tunneling Magnetoresistive) 4-LGA (1.45x1.45)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT8150PC-IL4

DigiKey Part Number
620-CT8150PC-IL4TR-ND - Tape & Reel (TR)
620-CT8150PC-IL4CT-ND - Cut Tape (CT)
620-CT8150PC-IL4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT8150PC-IL4
Description
OMNIPOLAR MAGNETIC ANALOG SENSOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Analog Voltage Magnetic, TMR (Tunneling Magnetoresistive) 4-LGA (1.45x1.45)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 5.5V
Mfr
Current - Supply (Max)
5µA
Series
Current - Output (Max)
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Analog Voltage
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Function
Omnipolar Switch
Mounting Type
Surface Mount
Technology
Supplier Device Package
4-LGA (1.45x1.45)
Polarization
North Pole, South Pole
Package / Case
4-XFLGA
Sensing Range
8mT Trip, -8mT Release
Base Product Number
Test Condition
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 635
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,12000 Kč32,12 Kč
528,44600 Kč142,23 Kč
1027,07000 Kč270,70 Kč
2525,43520 Kč635,88 Kč
5024,31340 Kč1 215,67 Kč
10023,28520 Kč2 328,52 Kč
50021,22048 Kč10 610,24 Kč
1 00020,45236 Kč20 452,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,36371 Kč58 091,13 Kč
6 00018,74989 Kč112 499,34 Kč
9 00018,41460 Kč165 731,40 Kč
Manufacturers Standard Package
Unit Price without VAT:32,12000 Kč
Unit Price with VAT:38,86520 Kč