RR112-1G42-531 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 182
Unit Price: 29,40000 Kč
Datasheet
Magnetoresistive Sensor X Axis SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Magnetoresistive Sensor X Axis SOT-23-3
How to Orient Magnets Around Magnetic Sensors
Magnetic Sensor / Switch 2022 Demo Board Tour

RR112-1G42-531

DigiKey Part Number
306-RR112-1G42-531TR-ND - Tape & Reel (TR)
306-RR112-1G42-531CT-ND - Cut Tape (CT)
306-RR112-1G42-531DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR112-1G42-531
Description
SEN MR ANALOG VOLTAGE SOT-23-3
Customer Reference
Detailed Description
Magnetoresistive Sensor X Axis SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Magnetoresistive
Axis
X
Output Type
Analog Voltage
Sensing Range
±8mT
Voltage - Supply
1.7V ~ 5.5V
Current - Supply (Max)
1.5µA (Typ)
Current - Output (Max)
20mA
Resolution
-
Bandwidth
-
Operating Temperature
-40°C ~ 85°C
Features
-
Supplier Device Package
SOT-23-3
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable