



9002-05-10 | |
|---|---|
DigiKey Part Number | 306-1249-ND |
Manufacturer | |
Manufacturer Product Number | 9002-05-10 |
Description | RELAY RF SPST-NO 500MA 5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 9002-05-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 14.3 mA | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.35 ms | |
Release Time | 0.1 ms | |
Features | Magnetic Shield | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | 350 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,24000 Kč | 161,24 Kč |
| 22 | 138,01136 Kč | 3 036,25 Kč |
| 44 | 133,28000 Kč | 5 864,32 Kč |
| 66 | 130,58652 Kč | 8 618,71 Kč |
| 110 | 127,26827 Kč | 13 999,51 Kč |
| 264 | 121,77265 Kč | 32 147,98 Kč |
| 506 | 117,84089 Kč | 59 627,49 Kč |
| 1 012 | 113,78877 Kč | 115 154,24 Kč |
| Unit Price without VAT: | 161,24000 Kč |
|---|---|
| Unit Price with VAT: | 195,10040 Kč |


