High Frequency (RF) Relay SPST-NO (1 Form A) 5VDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay SPST-NO (1 Form A) 5VDC Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

9002-05-00

DigiKey Part Number
306-1059-ND
Manufacturer
Manufacturer Product Number
9002-05-00
Description
RELAY RF SPST-NO 500MA 5V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay SPST-NO (1 Form A) 5VDC Through Hole
Datasheet
 Datasheet
EDA/CAD Models
9002-05-00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
200VAC, 200VDC - Max
Manufacturer
Coto Technology
Must Operate Voltage
3.75 VDC
Series
Must Release Voltage
0.4 VDC
Packaging
Tube
Operate Time
0.35 ms
Part Status
Active
Release Time
0.1 ms
Coil Type
Non Latching
Mounting Type
Through Hole
Coil Current
14.3 mA
Termination Style
PC Pin
Coil Voltage
5VDC
Operating Temperature
-20°C ~ 85°C
Contact Form
SPST-NO (1 Form A)
Coil Resistance
350 Ohms
Contact Rating (Current)
500 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 727
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1128,93000 Kč128,93 Kč
10114,83800 Kč1 148,38 Kč
25109,66000 Kč2 741,50 Kč
50105,90560 Kč5 295,28 Kč
100102,27290 Kč10 227,29 Kč
25097,65748 Kč24 414,37 Kč
50094,30244 Kč47 151,22 Kč
1 00091,06035 Kč91 060,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:128,93000 Kč
Unit Price with VAT:156,00530 Kč