



9002-05-01 | |
|---|---|
DigiKey Part Number | 306-1060-ND |
Manufacturer | |
Manufacturer Product Number | 9002-05-01 |
Description | RELAY RF SPST-NO 500MA 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPST-NO (1 Form A) 5VDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9002-05-01 Models |
Category | Must Operate Voltage 3.75 VDC |
Manufacturer Coto Technology | Must Release Voltage 0.4 VDC |
Series | Operate Time 0.35 ms |
Packaging Tube | Release Time 0.1 ms |
Part Status Active | Features Diode |
Coil Type Non Latching | Mounting Type Through Hole |
Coil Current 14.3 mA | Termination Style PC Pin |
Coil Voltage 5VDC | Operating Temperature -20°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Coil Resistance 350 Ohms |
Contact Rating (Current) 500 mA | Base Product Number |
Switching Voltage 200VAC, 200VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,07000 Kč | 136,07 Kč |
| 10 | 121,20000 Kč | 1 212,00 Kč |
| 25 | 115,73240 Kč | 2 893,31 Kč |
| 50 | 111,76820 Kč | 5 588,41 Kč |
| 100 | 107,93600 Kč | 10 793,60 Kč |
| 250 | 103,06492 Kč | 25 766,23 Kč |
| 500 | 99,52380 Kč | 49 761,90 Kč |
| 1 000 | 96,10260 Kč | 96 102,60 Kč |
| Unit Price without VAT: | 136,07000 Kč |
|---|---|
| Unit Price with VAT: | 164,64470 Kč |



