


9001-05-01 | |
|---|---|
DigiKey Part Number | 306-1056-ND |
Manufacturer | |
Manufacturer Product Number | 9001-05-01 |
Description | RELAY REED SPST 500MA 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9001-05-01 Models |
Category | Coil Type Non Latching |
Manufacturer Coto Technology | Features Diode |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 3.75 VDC |
Part Status Active | Must Release Voltage 0.4 VDC |
Mounting Type Through Hole | Operate Time 0.35 ms |
Coil Voltage 5VDC | Release Time 0.1 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 500 mA | Coil Resistance 500 Ohms |
Switching Voltage 200VAC, 200VDC - Max | Base Product Number |
Coil Current 10 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,02000 Kč | 98,02 Kč |
| 10 | 87,38500 Kč | 873,85 Kč |
| 25 | 83,45520 Kč | 2 086,38 Kč |
| 50 | 80,59820 Kč | 4 029,91 Kč |
| 100 | 77,83480 Kč | 7 783,48 Kč |
| 250 | 74,32316 Kč | 18 580,79 Kč |
| 500 | 71,77086 Kč | 35 885,43 Kč |
| 1 000 | 69,30449 Kč | 69 304,49 Kč |
| Unit Price without VAT: | 98,02000 Kč |
|---|---|
| Unit Price with VAT: | 118,60420 Kč |








