


8L61-05-001 | |
|---|---|
DigiKey Part Number | 306-1271-ND |
Manufacturer | |
Manufacturer Product Number | 8L61-05-001 |
Description | RELAY REED SPDT 250MA 5V |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 5VDC Coil Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 8L61-05-001 Models |
Category | Coil Current 25 mA |
Manufacturer Coto Technology | Coil Type Non Latching |
Series | Termination Style J Lead |
Packaging Tube | Must Operate Voltage 3.8 VDC |
Part Status Not For New Designs | Must Release Voltage 0.5 VDC |
Mounting Type Surface Mount | Operate Time 1 ms |
Coil Voltage 5VDC | Release Time 1 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 250 mA | Coil Resistance 200 Ohms |
Switching Voltage 100VAC, 100VDC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,83000 Kč | 265,83 Kč |
| 10 | 236,79400 Kč | 2 367,94 Kč |
| 25 | 226,12320 Kč | 5 653,08 Kč |
| 50 | 218,36240 Kč | 10 918,12 Kč |
| 100 | 210,86610 Kč | 21 086,61 Kč |
| 250 | 201,34144 Kč | 50 335,36 Kč |
| 500 | 194,41922 Kč | 97 209,61 Kč |
| 1 000 | 187,73073 Kč | 187 730,73 Kč |
| Unit Price without VAT: | 265,83000 Kč |
|---|---|
| Unit Price with VAT: | 321,65430 Kč |










