


8L61-05-011 | |
|---|---|
DigiKey Part Number | 306-1272-ND |
Manufacturer | |
Manufacturer Product Number | 8L61-05-011 |
Description | RELAY REED SPDT 250MA 5V |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 5VDC Coil Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Coto Technology | Features Diode |
Series | Termination Style J Lead |
Packaging Tube | Must Operate Voltage 3.8 VDC |
Part Status Not For New Designs | Must Release Voltage 0.5 VDC |
Mounting Type Surface Mount | Operate Time 1 ms |
Coil Voltage 5VDC | Release Time 1 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 250 mA | Coil Resistance 200 Ohms |
Switching Voltage 100VAC, 100VDC - Max | Base Product Number |
Coil Current 25 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,38000 Kč | 277,38 Kč |
| 10 | 247,12500 Kč | 2 471,25 Kč |
| 25 | 235,98400 Kč | 5 899,60 Kč |
| 50 | 227,88280 Kč | 11 394,14 Kč |
| 100 | 220,05900 Kč | 22 005,90 Kč |
| 250 | 210,11944 Kč | 52 529,86 Kč |
| 500 | 202,89360 Kč | 101 446,80 Kč |
| 1 000 | 195,91302 Kč | 195 913,02 Kč |
| Unit Price without VAT: | 277,38000 Kč |
|---|---|
| Unit Price with VAT: | 335,62980 Kč |


