


5502-24-1 | |
|---|---|
DigiKey Part Number | 306-1301-ND |
Manufacturer | |
Manufacturer Product Number | 5502-24-1 |
Description | RELAY REED SPST 3A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5502-24-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 7500VAC, 7500VDC - Max | |
Coil Current | 41.7 mA | |
Coil Type | Non Latching | |
Features | EMI Shielded | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 575 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 307,76000 Kč | 1 307,76 Kč |
| 21 | 1 121,91333 Kč | 23 560,18 Kč |
| 42 | 1 083,34190 Kč | 45 500,36 Kč |
| 63 | 1 061,39222 Kč | 66 867,71 Kč |
| 105 | 1 034,35952 Kč | 108 607,75 Kč |
| Unit Price without VAT: | 1 307,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 582,38960 Kč |





