


5502-12-1 | |
|---|---|
DigiKey Part Number | 306-1303-ND |
Manufacturer | |
Manufacturer Product Number | 5502-12-1 |
Description | RELAY REED SPST 3A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5502-12-1 Models |
Category | Coil Type Non Latching |
Manufacturer Coto Technology | Features EMI Shielded |
Series | Termination Style PC Pin |
Packaging Tray | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1 VDC |
Mounting Type Through Hole | Operate Time 3 ms |
Coil Voltage 12VDC | Release Time 3 ms |
Contact Form SPST-NC (1 Form B) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 3 A | Coil Resistance 175 Ohms |
Switching Voltage 7500VAC, 7500VDC - Max | Base Product Number |
Coil Current 68.6 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 307,76000 Kč | 1 307,76 Kč |
| 21 | 1 121,91333 Kč | 23 560,18 Kč |
| 42 | 1 083,34190 Kč | 45 500,36 Kč |
| 63 | 1 061,39222 Kč | 66 867,71 Kč |
| 105 | 1 034,35952 Kč | 108 607,75 Kč |
| Unit Price without VAT: | 1 307,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 582,38960 Kč |


