


5501-24-1 | |
|---|---|
DigiKey Part Number | 306-1011-ND |
Manufacturer | |
Manufacturer Product Number | 5501-24-1 |
Description | RELAY REED SPST 3A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5501-24-1 Models |
Category | Coil Type Non Latching |
Manufacturer Coto Technology | Features EMI Shielded |
Series | Termination Style PC Pin |
Packaging Tray | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2 VDC |
Mounting Type Through Hole | Operate Time 3 ms |
Coil Voltage 24VDC | Release Time 3 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 3 A | Coil Resistance 575 Ohms |
Switching Voltage 7500VAC, 7500VDC - Max | Base Product Number |
Coil Current 41.7 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 163,92000 Kč | 1 163,92 Kč |
| 21 | 998,53476 Kč | 20 969,23 Kč |
| 42 | 964,21810 Kč | 40 497,16 Kč |
| 63 | 944,68333 Kč | 59 515,05 Kč |
| 105 | 920,62629 Kč | 96 665,76 Kč |
| Unit Price without VAT: | 1 163,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 408,34320 Kč |






