


2971-05-00 | |
|---|---|
DigiKey Part Number | 306-1232-ND |
Manufacturer | |
Manufacturer Product Number | 2971-05-00 |
Description | RELAY REED SPDT 250MA 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2971-05-00 Models |
Category | Coil Current 21.7 mA |
Manufacturer Coto Technology | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 2.5 VDC |
Part Status Active | Must Release Voltage 0.4 VDC |
Mounting Type Through Hole | Operate Time 1 ms |
Coil Voltage 5VDC | Release Time 2 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 125°C |
Contact Rating (Current) 250 mA | Coil Resistance 230 Ohms |
Switching Voltage 150VAC, 150VDC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 649,23000 Kč | 649,23 Kč |
| 10 | 578,21900 Kč | 5 782,19 Kč |
| 29 | 548,01793 Kč | 15 892,52 Kč |
| 58 | 529,19034 Kč | 30 693,04 Kč |
| 116 | 510,99931 Kč | 59 275,92 Kč |
| 261 | 490,49659 Kč | 128 019,61 Kč |
| Unit Price without VAT: | 649,23000 Kč |
|---|---|
| Unit Price with VAT: | 785,56830 Kč |







