


2372-05-000 | |
|---|---|
DigiKey Part Number | 306-1372-ND |
Manufacturer | |
Manufacturer Product Number | 2372-05-000 |
Description | RELAY REED DPDT 250MA 5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Reed Relay DPDT (2 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Coto Technology | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Tube | Must Operate Voltage 2.5 VDC |
Part Status Active | Must Release Voltage 0.4 VDC |
Mounting Type Through Hole | Operate Time 1.5 ms |
Coil Voltage 5VDC | Release Time 2 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 125°C |
Contact Rating (Current) 250 mA | Coil Resistance 90 Ohms |
Switching Voltage 100VAC, 100VDC - Max | Base Product Number |
Coil Current 55.6 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 765,19000 Kč | 765,19 Kč |
| 10 | 681,41200 Kč | 6 814,12 Kč |
| 25 | 650,65840 Kč | 16 266,46 Kč |
| 50 | 628,30540 Kč | 31 415,27 Kč |
| 100 | 606,70740 Kč | 60 670,74 Kč |
| 250 | 579,26984 Kč | 144 817,46 Kč |
| Unit Price without VAT: | 765,19000 Kč |
|---|---|
| Unit Price with VAT: | 925,87990 Kč |









