Parametric Equivalent

TUNS1200F28-T | |
|---|---|
DigiKey Part Number | 1776-TUNS1200F28-T-ND |
Manufacturer | |
Manufacturer Product Number | TUNS1200F28-T |
Description | AC/DC CONVERTER 28V 1.2KW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 28V 43A 85 ~ 305 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 43A | |
Power (Watts) | 1.2 kW | |
Applications | ITE (Commercial), Medical | |
Features | PFC, Universal Input | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 4.62" L x 3.42" W x 0.50" H (117.3mm x 86.8mm x 12.7mm) | |
Standard Number | 60601-1; 62368-1 | |
Line Regulation | 56mV | |
Load Regulation | 56mV | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 648,81000 Kč | 8 648,81 Kč |
| Unit Price without VAT: | 8 648,81000 Kč |
|---|---|
| Unit Price with VAT: | 10 465,06010 Kč |


