TUNS1200F28-N1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cosel USA, Inc.
In Stock: 0
Unit Price: 8 648,81000 Kč
Image for TUNS1200F28-N1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUNS1200F28-N1

DigiKey Part Number
1776-TUNS1200F28-N1-ND
Manufacturer
Manufacturer Product Number
TUNS1200F28-N1
Description
AC/DC CONVERTER 28V 1.2KW
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 28V 43A 85 ~ 305 VAC Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cosel USA, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC
Voltage - Output 1
28V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
43A
Power (Watts)
1.2 kW
Applications
ITE (Commercial), Medical
Features
PFC, Universal Input
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
4.62" L x 3.42" W x 0.50" H (117.3mm x 86.8mm x 12.7mm)
Standard Number
60601-1; 62368-1
Line Regulation
56mV
Load Regulation
56mV
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 705,02000 Kč8 705,02 Kč
Manufacturers Standard Package
Unit Price without VAT:8 705,02000 Kč
Unit Price with VAT:10 533,07420 Kč