
TUHS15F12 | |
|---|---|
DigiKey Part Number | 1776-1783-ND |
Manufacturer | |
Manufacturer Product Number | TUHS15F12 |
Description | AC/DC CONVERTER 12V 15W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 1.25A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TUHS15F12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.30" L x 0.86" W x 0.59" H (33.0mm x 21.8mm x 15.0mm) | |
Approval Agency | CE, cURus | |
Line Regulation | 48mV | |
Load Regulation | 100mV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,30000 Kč | 553,30 Kč |
| 5 | 527,00800 Kč | 2 635,04 Kč |
| 10 | 516,06800 Kč | 5 160,68 Kč |
| 25 | 501,95280 Kč | 12 548,82 Kč |
| 50 | 491,52120 Kč | 24 576,06 Kč |
| 100 | 481,30780 Kč | 48 130,78 Kč |
| 250 | 468,13360 Kč | 117 033,40 Kč |
| Unit Price without VAT: | 553,30000 Kč |
|---|---|
| Unit Price with VAT: | 669,49300 Kč |





