
TUHS10F12 | |
|---|---|
DigiKey Part Number | 1776-1786-ND |
Manufacturer | |
Manufacturer Product Number | TUHS10F12 |
Description | AC/DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 900mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TUHS10F12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 900mA | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.30" L x 0.86" W x 0.59" H (33.0mm x 21.8mm x 15.0mm) | |
Approval Agency | CE, cURus | |
Line Regulation | 48mV | |
Load Regulation | 100mV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 501,85000 Kč | 501,85 Kč |
| 5 | 477,95600 Kč | 2 389,78 Kč |
| 10 | 468,02400 Kč | 4 680,24 Kč |
| 25 | 455,22000 Kč | 11 380,50 Kč |
| 50 | 445,75820 Kč | 22 287,91 Kč |
| 100 | 436,49800 Kč | 43 649,80 Kč |
| 250 | 424,54764 Kč | 106 136,91 Kč |
| 500 | 415,72890 Kč | 207 864,45 Kč |
| Unit Price without VAT: | 501,85000 Kč |
|---|---|
| Unit Price with VAT: | 607,23850 Kč |


