Enclosed AC DC Converters 1 Output 12V 1.25A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMG 15112

DigiKey Part Number
1951-3149-ND
Manufacturer
Manufacturer Product Number
TMG 15112
Description
AC/DC CONVERTER 12V 15W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 1.25A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMG 15112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.25A
Power (Watts)
15 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.62" L x 1.07" W x 0.75" H (41.2mm x 27.2mm x 19.1mm)
Approval Agency
CE, cURus
Line Regulation
-
Load Regulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1852,10000 Kč852,10 Kč
5811,57200 Kč4 057,86 Kč
10794,69000 Kč7 946,90 Kč
25772,94480 Kč19 323,62 Kč
50756,88980 Kč37 844,49 Kč
100741,16220 Kč74 116,22 Kč
250720,87056 Kč180 217,64 Kč
Manufacturers Standard Package
Unit Price without VAT:852,10000 Kč
Unit Price with VAT:1 031,04100 Kč