
PMA30F-24 | |
|---|---|
DigiKey Part Number | 1776-2581-ND |
Manufacturer | |
Manufacturer Product Number | PMA30F-24 |
Description | AC/DC CONVERTER 24V |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Mfr | Voltage - Isolation 2 kV |
Series | Efficiency 80% |
Packaging Box | Operating Temperature -10°C ~ 70°C |
Part Status Last Time Buy | Mounting Type Chassis Mount |
Type Open Frame | Size / Dimension 4.72" L x 1.22" W x 3.23" H (119.9mm x 31.0mm x 82.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 24V | Base Product Number |
Current - Output 1 1.3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMA30F-24-SN | Cosel USA, Inc. | 0 | 1776-UMA30F-24-SN-ND | 882,60000 Kč | MFR Recommended |
| UMA30F-24 | Cosel USA, Inc. | 4 | 1776-UMA30F-24-ND | 720,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 558,32000 Kč | 1 558,32 Kč |
| 5 | 1 484,24400 Kč | 7 421,22 Kč |
| 10 | 1 453,39900 Kč | 14 533,99 Kč |
| 25 | 1 431,15440 Kč | 35 778,86 Kč |
| Unit Price without VAT: | 1 558,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 885,56720 Kč |




