
UMA30F-24 | |
|---|---|
DigiKey Part Number | 1776-UMA30F-24-ND |
Manufacturer | |
Manufacturer Product Number | UMA30F-24 |
Description | AC/DC CONVERTER 24V 31W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.3 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 89% | |
Operating Temperature | -20°C ~ 70°C | |
Features | PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.1mm) | |
Approval Agency | CE, cURus, DEMKO, UKCA | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 725,69000 Kč | 725,69 Kč |
| 10 | 637,89800 Kč | 6 378,98 Kč |
| 25 | 605,96040 Kč | 15 149,01 Kč |
| 50 | 582,87080 Kč | 29 143,54 Kč |
| 100 | 560,65710 Kč | 56 065,71 Kč |
| 250 | 532,59328 Kč | 133 148,32 Kč |
| Unit Price without VAT: | 725,69000 Kč |
|---|---|
| Unit Price with VAT: | 878,08490 Kč |

