PBA30F-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBA30F-5

DigiKey Part Number
1776-1492-ND
Manufacturer
Manufacturer Product Number
PBA30F-5
Description
AC/DC CONVERTER 5V 30W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
6 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
77%
Features
DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Approval Agency
CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Last Time Buy Date: 20.10.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 247,00000 Kč1 247,00 Kč
51 187,76800 Kč5 938,84 Kč
101 163,07600 Kč11 630,76 Kč
251 131,23560 Kč28 280,89 Kč
501 107,73520 Kč55 386,76 Kč
1001 084,72120 Kč108 472,12 Kč
Manufacturers Standard Package
Unit Price without VAT:1 247,00000 Kč
Unit Price with VAT:1 508,87000 Kč