
LGA50A-48 | |
|---|---|
DigiKey Part Number | 1776-3233-ND |
Manufacturer | |
Manufacturer Product Number | LGA50A-48 |
Description | AC/DC CONVERTER 48V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 132 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 132 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.3 A | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 2 kV | |
Efficiency | 85% | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.20" L x 1.97" W x 1.12" H (132.1mm x 50.0mm x 28.4mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 788,26000 Kč | 788,26 Kč |
| 5 | 750,76200 Kč | 3 753,81 Kč |
| 10 | 735,18200 Kč | 7 351,82 Kč |
| 25 | 715,06600 Kč | 17 876,65 Kč |
| 50 | 700,20360 Kč | 35 010,18 Kč |
| 100 | 685,65820 Kč | 68 565,82 Kč |
| 250 | 666,88808 Kč | 166 722,02 Kč |
| Unit Price without VAT: | 788,26000 Kč |
|---|---|
| Unit Price with VAT: | 953,79460 Kč |




