
LGA50A-12-SN | |
|---|---|
DigiKey Part Number | 1776-2465-ND |
Manufacturer | |
Manufacturer Product Number | LGA50A-12-SN |
Description | AC/DC CONVERTER 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 132 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 132 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.3 A | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 2 kV | |
Efficiency | 82% | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.20" L x 1.97" W x 1.12" H (132.1mm x 50.0mm x 28.4mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 870,21000 Kč | 870,21 Kč |
| 5 | 828,82200 Kč | 4 144,11 Kč |
| 10 | 811,62500 Kč | 8 116,25 Kč |
| 25 | 789,40040 Kč | 19 735,01 Kč |
| 50 | 773,00240 Kč | 38 650,12 Kč |
| 100 | 756,93700 Kč | 75 693,70 Kč |
| 250 | 736,21784 Kč | 184 054,46 Kč |
| Unit Price without VAT: | 870,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 052,95410 Kč |




