KHNA480F-48 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


GAPTEC Electronic
In Stock: 14
Unit Price: 3 132,69000 Kč
Datasheet

Parametric Equivalent


DComponents
In Stock: 5
Unit Price: 3 734,70000 Kč
Datasheet

Parametric Equivalent


Mornsun America, LLC
In Stock: 0
Unit Price: 1 349,61167 Kč
Datasheet
AC or DC DIN Rail Power Supply 1 Output 48V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KHNA480F-48

DigiKey Part Number
1776-2155-ND
Manufacturer
Manufacturer Product Number
KHNA480F-48
Description
AC/DC DIN RAIL SUPPLY 48V 480W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 10A
Datasheet
 Datasheet
EDA/CAD Models
KHNA480F-48 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cosel USA, Inc.
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
370V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
480W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
94%
Operating Temperature
-20°C ~ 70°C
Features
Adjustable Output, PFC, Remote On/Off, Universal Input
Size / Dimension
4.77" L x 1.97" W x 4.88" H (121.2mm x 50.0mm x 124.0mm)
Approval Agency
CE, cULus, cURus, TUV
Standard Number
60950-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 466,90000 Kč4 466,90 Kč
54 254,27800 Kč21 271,39 Kč
104 165,91900 Kč41 659,19 Kč
254 051,88320 Kč101 297,08 Kč
503 967,67700 Kč198 383,85 Kč
Manufacturers Standard Package
Unit Price without VAT:4 466,90000 Kč
Unit Price with VAT:5 404,94900 Kč