
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 55 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size - Insert | 16-35 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 2 887,22500 Kč | 5 774,45 Kč |
| 10 | 2 839,77000 Kč | 28 397,70 Kč |
| 26 | 2 749,47808 Kč | 71 486,43 Kč |
| 50 | 2 665,06620 Kč | 133 253,31 Kč |
| 100 | 2 510,52090 Kč | 251 052,09 Kč |
| 250 | 2 373,19396 Kč | 593 298,49 Kč |
| 500 | 2 309,78000 Kč | 1 154 890,00 Kč |
| Unit Price without VAT: | 2 887,22500 Kč |
|---|---|
| Unit Price with VAT: | 3 493,54225 Kč |





