
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 13 | |
Shell Size - Insert | 10-35 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium over Nickel | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut, Ground | |
Shielding | ||
Voltage Rating | 500VAC | |
Operating Temperature | -65°C ~ 175°C | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 2 311,88000 Kč | 4 623,76 Kč |
| 10 | 2 274,08300 Kč | 22 740,83 Kč |
| 26 | 2 201,85038 Kč | 57 248,11 Kč |
| 50 | 2 134,23680 Kč | 106 711,84 Kč |
| 100 | 2 010,34850 Kč | 201 034,85 Kč |
| 250 | 1 900,31900 Kč | 475 079,75 Kč |
| 500 | 1 849,50384 Kč | 924 751,92 Kč |
| Unit Price without VAT: | 2 311,88000 Kč |
|---|---|
| Unit Price with VAT: | 2 797,37480 Kč |




