
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Corsair | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | 38999 Series 1 Receptacle | |
Shell Size - Insert | 18 | |
Features | Bayonet Lock | |
Color | Olive Drab | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1 403,50500 Kč | 2 807,01 Kč |
| 10 | 1 380,40900 Kč | 13 804,09 Kč |
| 26 | 1 336,73269 Kč | 34 755,05 Kč |
| 50 | 1 295,57660 Kč | 64 778,83 Kč |
| 100 | 1 220,40380 Kč | 122 040,38 Kč |
| 250 | 1 153,63012 Kč | 288 407,53 Kč |
| 500 | 1 122,97304 Kč | 561 486,52 Kč |
| Unit Price without VAT: | 1 403,50500 Kč |
|---|---|
| Unit Price with VAT: | 1 698,24105 Kč |



