Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLPX183M050H9P3 | |
|---|---|
DigiKey Part Number | 338-1586-ND |
Manufacturer | |
Manufacturer Product Number | SLPX183M050H9P3 |
Description | CAP ALUM 18000UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 26mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 26mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 7.14 A @ 120 Hz | |
Ripple Current @ High Frequency | 8.93 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,82000 Kč | 189,82 Kč |
| 40 | 114,72775 Kč | 4 589,11 Kč |
| 80 | 107,13175 Kč | 8 570,54 Kč |
| 120 | 103,29967 Kč | 12 395,96 Kč |
| 520 | 92,44773 Kč | 48 072,82 Kč |
| 1 000 | 88,82658 Kč | 88 826,58 Kč |
| Unit Price without VAT: | 189,82000 Kč |
|---|---|
| Unit Price with VAT: | 229,68220 Kč |




