
50USG18000MEFCSN35X45 | |
|---|---|
DigiKey Part Number | 1189-3937-ND |
Manufacturer | |
Manufacturer Product Number | 50USG18000MEFCSN35X45 |
Description | CAP ALUM 18000UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50USG18000MEFCSN35X45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.71 A @ 120 Hz | |
Ripple Current @ High Frequency | 7.717 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,95000 Kč | 200,95 Kč |
| 10 | 142,76500 Kč | 1 427,65 Kč |
| 50 | 118,75620 Kč | 5 937,81 Kč |
| 100 | 111,19910 Kč | 11 119,91 Kč |
| 500 | 98,22486 Kč | 49 112,43 Kč |
| 1 000 | 94,14852 Kč | 94 148,52 Kč |
| Unit Price without VAT: | 200,95000 Kč |
|---|---|
| Unit Price with VAT: | 243,14950 Kč |

