18000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 28mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX183M050A452

DigiKey Part Number
338-2250-ND
Manufacturer
Manufacturer Product Number
380LX183M050A452
Description
CAP ALUM 18000UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
18000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 28mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
28mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
6.94 A @ 120 Hz
Ripple Current @ High Frequency
7.98 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 545
Factory Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1240,01000 Kč240,01 Kč
10172,87700 Kč1 728,77 Kč
50145,12560 Kč7 256,28 Kč
120134,35392 Kč16 122,47 Kč
600120,08687 Kč72 052,12 Kč
1 080116,23423 Kč125 532,97 Kč
Manufacturers Standard Package
Unit Price without VAT:240,01000 Kč
Unit Price with VAT:290,41210 Kč