RC EMI Filter 1st Order RC Snubber Network Channel R = 150Ohms, C = 0.5µF Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QAS504K600D150

DigiKey Part Number
338-QAS504K600D150-ND
Manufacturer
Manufacturer Product Number
QAS504K600D150
Description
FILTER RC 150 OHMS/0.5UF TH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RC EMI Filter 1st Order RC Snubber Network Channel R = 150Ohms, C = 0.5µF Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Values
R = 150Ohms, C = 0.5µF
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 85°C
Series
Applications
EMI, RFI Suppression; High Pulse, DV/DT; Snubber
Packaging
Bag
Voltage - Rated
600V
Part Status
Active
Mounting Type
Through Hole
Type
RC Snubber Network
Package / Case
Radial
Filter Order
1st
Size / Dimension
1.450" L x 0.590" W (36.80mm x 15.00mm)
Technology
RC
Height
0.920" (23.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 317
Factory Stock: 1 700
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1307,41000 Kč307,41 Kč
10239,27500 Kč2 392,75 Kč
50212,01280 Kč10 600,64 Kč
100203,57260 Kč20 357,26 Kč
500189,27952 Kč94 639,76 Kč
1 000184,84897 Kč184 848,97 Kč
Manufacturers Standard Package
Unit Price without VAT:307,41000 Kč
Unit Price with VAT:371,96610 Kč