
QAS104K600D047 | |
|---|---|
DigiKey Part Number | 338-QAS104K600D047-ND |
Manufacturer | |
Manufacturer Product Number | QAS104K600D047 |
Description | FILTER RC 47 OHMS/0.1UF TH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order RC Snubber Network Channel R = 47Ohms, C = 0.1µF Radial |
Datasheet | Datasheet |
Category | Values R = 47Ohms, C = 0.1µF |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 85°C |
Series | Applications EMI, RFI Suppression; High Pulse, DV/DT; Snubber |
Packaging Bag | Voltage - Rated 600V |
Part Status Active | Mounting Type Through Hole |
Type RC Snubber Network | Package / Case Radial |
Filter Order 1st | Size / Dimension 1.080" L x 0.390" W (27.50mm x 10.00mm) |
Technology RC | Height 0.670" (17.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,01000 Kč | 249,01 Kč |
| 10 | 191,07800 Kč | 1 910,78 Kč |
| 50 | 167,95360 Kč | 8 397,68 Kč |
| 200 | 154,88860 Kč | 30 977,72 Kč |
| 600 | 147,59612 Kč | 88 557,67 Kč |
| 1 000 | 144,89776 Kč | 144 897,76 Kč |
| Unit Price without VAT: | 249,01000 Kč |
|---|---|
| Unit Price with VAT: | 301,30210 Kč |



