
QAS254K600D150 | |
|---|---|
DigiKey Part Number | 338-QAS254K600D150-ND |
Manufacturer | |
Manufacturer Product Number | QAS254K600D150 |
Description | FILTER RC 150 OHMS/0.25UF TH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order RC Snubber Network Channel R = 150Ohms, C = 0.25µF Radial |
Datasheet | Datasheet |
Category | Values R = 150Ohms, C = 0.25µF |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 85°C |
Series | Applications EMI, RFI Suppression; High Pulse, DV/DT; Snubber |
Packaging Bag | Voltage - Rated 600V |
Part Status Active | Mounting Type Through Hole |
Type RC Snubber Network | Package / Case Radial |
Filter Order 1st | Size / Dimension 1.450" L x 0.420" W (36.80mm x 10.60mm) |
Technology RC | Height 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,75000 Kč | 237,75 Kč |
| 10 | 181,92300 Kč | 1 819,23 Kč |
| 50 | 159,61140 Kč | 7 980,57 Kč |
| 100 | 152,69980 Kč | 15 269,98 Kč |
| 500 | 140,99944 Kč | 70 499,72 Kč |
| 1 000 | 137,37288 Kč | 137 372,88 Kč |
| Unit Price without VAT: | 237,75000 Kč |
|---|---|
| Unit Price with VAT: | 287,67750 Kč |


