PSU4335C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 719,68000 Kč
Datasheet
PSU7215
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSU4335C

DigiKey Part Number
PSU4335C-ND
Manufacturer
Manufacturer Product Number
PSU4335C
Description
CAP ALUM 43UF 250V QC CHAS MT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
43µF
Tolerance
0%, +20%
Voltage - Rated
250 V
Voltage Rating - AC
-
Voltage Rating - DC
-
Dielectric Material
-
Lifetime @ Temp.
-
Operating Temperature
-40°C ~ 65°C
Polarization
Bi-Polar
Applications
Motor Start
Lead Spacing
-
Size / Dimension
1.438" Dia (36.53mm)
Height - Seated (Max)
2.750" (69.85mm)
Mounting Type
Chassis Mount
Package / Case
Radial, Can - QC Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100281,59240 Kč28 159,24 Kč
Manufacturers Standard Package
Unit Price without VAT:281,59240 Kč
Unit Price with VAT:340,72680 Kč