


PSU4335B | |
|---|---|
DigiKey Part Number | 338-2754-ND |
Manufacturer | |
Manufacturer Product Number | PSU4335B |
Description | CAP ALUM 43UF 250V QC CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 65°C |
Manufacturer Cornell Dubilier Knowles | Polarization Bi-Polar |
Series | Applications Motor Start |
Packaging Bulk | Size / Dimension 1.438" Dia (36.53mm) |
Part Status Active | Height - Seated (Max) 3.435" (87.25mm) |
Capacitance 43µF | Mounting Type Chassis Mount |
Tolerance 0%, +20% | Package / Case Radial, Can - QC Terminals |
Voltage - Rated 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 772,31000 Kč | 772,31 Kč |
| 10 | 594,99900 Kč | 5 949,99 Kč |
| 50 | 522,11940 Kč | 26 105,97 Kč |
| 100 | 499,22330 Kč | 49 922,33 Kč |
| Unit Price without VAT: | 772,31000 Kč |
|---|---|
| Unit Price with VAT: | 934,49510 Kč |





