MC22FF821J-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 96
Unit Price: 242,11000 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 103,85778 Kč
Datasheet
820 pF Mica Capacitor 1 kV 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 pF Mica Capacitor 1 kV 2220 (5750 Metric)
CDE Mica Chip Capacitors
Cornell Dubilier MC and MCN RF Capacitors | Digi-Key Daily

MC22FF821J-F

DigiKey Part Number
338-4122-ND
Manufacturer
Manufacturer Product Number
MC22FF821J-F
Description
CAP MICA 820PF 5% 1KV 2220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
820 pF Mica Capacitor 1 kV 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
820 pF
Tolerance
±5%
Voltage - Rated
1 kV
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
2220 (5750 Metric)
Lead Spacing
-
Features
RF, High Q, Low Loss
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1241,27000 Kč241,27 Kč
10184,61400 Kč1 846,14 Kč
50161,94920 Kč8 097,46 Kč
100154,93160 Kč15 493,16 Kč
500143,05182 Kč71 525,91 Kč
1 000139,37087 Kč139 370,87 Kč
Manufacturers Standard Package
Unit Price without VAT:241,27000 Kč
Unit Price with VAT:291,93670 Kč