


MC22FF681J-F | |
|---|---|
DigiKey Part Number | MC22FF681J-F-ND |
Manufacturer | |
Manufacturer Product Number | MC22FF681J-F |
Description | CAP MICA 680PF 5% 1KV 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 pF Mica Capacitor 1 kV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 680 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,38000 Kč | 138,38 Kč |
| 10 | 101,86100 Kč | 1 018,61 Kč |
| 50 | 87,26760 Kč | 4 363,38 Kč |
| 100 | 82,75310 Kč | 8 275,31 Kč |
| 500 | 75,11068 Kč | 37 555,34 Kč |
| 1 000 | 72,74316 Kč | 72 743,16 Kč |
| 2 500 | 70,24133 Kč | 175 603,33 Kč |
| Unit Price without VAT: | 138,38000 Kč |
|---|---|
| Unit Price with VAT: | 167,43980 Kč |


