



MC22FF391J-F | |
|---|---|
DigiKey Part Number | 338-1351-ND |
Manufacturer | |
Manufacturer Product Number | MC22FF391J-F |
Description | CAP MICA 390PF 5% 1KV 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 pF Mica Capacitor 1 kV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 390 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,02000 Kč | 114,02 Kč |
| 10 | 82,69000 Kč | 826,90 Kč |
| 50 | 70,21320 Kč | 3 510,66 Kč |
| 100 | 66,35580 Kč | 6 635,58 Kč |
| 500 | 59,82624 Kč | 29 913,12 Kč |
| 1 000 | 57,80350 Kč | 57 803,50 Kč |
| 2 500 | 55,66603 Kč | 139 165,08 Kč |
| Unit Price without VAT: | 114,02000 Kč |
|---|---|
| Unit Price with VAT: | 137,96420 Kč |



