100 pF Mica Capacitor 1 kV 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF Mica Capacitor 1 kV 2220 (5750 Metric)
CDE Mica Chip Capacitors

MC22FF101J-F

DigiKey Part Number
338-1348-ND
Manufacturer
Manufacturer Product Number
MC22FF101J-F
Description
CAP MICA 100PF 5% 1KV 2220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 pF Mica Capacitor 1 kV 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
100 pF
Tolerance
±5%
Voltage - Rated
1 kV
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
2220 (5750 Metric)
Lead Spacing
-
Features
RF, High Q, Low Loss
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 706
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,08000 Kč111,08 Kč
1080,40100 Kč804,01 Kč
5068,19320 Kč3 409,66 Kč
10064,41350 Kč6 441,35 Kč
50058,02084 Kč29 010,42 Kč
1 00056,04072 Kč56 040,72 Kč
2 50053,94831 Kč134 870,77 Kč
Manufacturers Standard Package
Unit Price without VAT:111,08000 Kč
Unit Price with VAT:134,40680 Kč