Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead
APA3010 SERIES

APA3010CGCK

DigiKey Part Number
754-1063-2-ND - Tape & Reel (TR)
754-1063-1-ND - Cut Tape (CT)
754-1063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APA3010CGCK
Description
LED GREEN CLEAR SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APA3010CGCK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
574nm
Lens Color
Colorless
Package / Case
2-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm L x 2.00mm W
Lens Style
Rectangle with Domed Top
Height (Max)
1.00mm
Lens Size
2.00mm x 1.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 862
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,56400 Kč55,64 Kč
1003,95390 Kč395,39 Kč
5003,22530 Kč1 612,65 Kč
1 0002,98466 Kč2 984,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,78003 Kč5 560,06 Kč
4 0002,60612 Kč10 424,48 Kč
6 0002,51679 Kč15 100,74 Kč
10 0002,41586 Kč24 158,60 Kč
14 0002,35577 Kč32 980,78 Kč
20 0002,29714 Kč45 942,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč