



MC22FD511J-F | |
|---|---|
DigiKey Part Number | MC22FD511J-F-ND |
Manufacturer | |
Manufacturer Product Number | MC22FD511J-F |
Description | CAP MICA 510PF 5% 500V 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 510 pF Mica Capacitor 500 V 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 510 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,56000 Kč | 171,56 Kč |
| 10 | 128,51000 Kč | 1 285,10 Kč |
| 50 | 111,33340 Kč | 5 566,67 Kč |
| 200 | 101,63570 Kč | 20 327,14 Kč |
| 600 | 96,22200 Kč | 57 733,20 Kč |
| 1 000 | 94,21833 Kč | 94 218,33 Kč |
| Unit Price without VAT: | 171,56000 Kč |
|---|---|
| Unit Price with VAT: | 207,58760 Kč |











