


HZA277M035G24VT-F | |
|---|---|
DigiKey Part Number | 338-4236-2-ND - Tape & Reel (TR) 338-4236-1-ND - Cut Tape (CT) 338-4236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZA277M035G24VT-F |
Description | CAP ALUMHYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HZA277M035G24VT-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,28000 Kč | 115,28 Kč |
| 10 | 79,54000 Kč | 795,40 Kč |
| 50 | 64,74940 Kč | 3 237,47 Kč |
| 100 | 60,09000 Kč | 6 009,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 52,08344 Kč | 26 041,72 Kč |
| 1 000 | 49,56725 Kč | 49 567,25 Kč |
| 1 500 | 48,29806 Kč | 72 447,09 Kč |
| 2 500 | 46,88417 Kč | 117 210,42 Kč |
| 3 500 | 46,05347 Kč | 161 187,14 Kč |
| Unit Price without VAT: | 115,28000 Kč |
|---|---|
| Unit Price with VAT: | 139,48880 Kč |











