Similar
Similar
Similar
Similar
Similar

LT1819CMS8#PBF | |
|---|---|
DigiKey Part Number | LT1819CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1819CMS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1819CMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2500V/µs | |
Gain Bandwidth Product | 400 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 9mA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,73000 Kč | 124,73 Kč |
| 10 | 95,62500 Kč | 956,25 Kč |
| 50 | 83,95840 Kč | 4 197,92 Kč |
| 100 | 80,34460 Kč | 8 034,46 Kč |
| 250 | 76,52680 Kč | 19 131,70 Kč |
| 500 | 74,22584 Kč | 37 112,92 Kč |
| 1 000 | 72,33181 Kč | 72 331,81 Kč |
| 2 500 | 70,33255 Kč | 175 831,38 Kč |
| Unit Price without VAT: | 124,73000 Kč |
|---|---|
| Unit Price with VAT: | 150,92330 Kč |














