


HZA277M035G24VT-F | |
|---|---|
DigiKey Part Number | 338-4236-2-ND - Tape & Reel (TR) 338-4236-1-ND - Cut Tape (CT) 338-4236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZA277M035G24VT-F |
Description | CAP ALUMHYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HZA277M035G24VT-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,14000 Kč | 111,14 Kč |
| 10 | 76,72700 Kč | 767,27 Kč |
| 50 | 62,46380 Kč | 3 123,19 Kč |
| 100 | 57,96540 Kč | 5 796,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 50,24046 Kč | 25 120,23 Kč |
| 1 000 | 47,81234 Kč | 47 812,34 Kč |
| 1 500 | 46,58786 Kč | 69 881,79 Kč |
| 2 500 | 45,57830 Kč | 113 945,75 Kč |
| Unit Price without VAT: | 111,14000 Kč |
|---|---|
| Unit Price with VAT: | 134,47940 Kč |











