
HZA106M063D16T-F | |
|---|---|
DigiKey Part Number | 338-HZA106M063D16T-FTR-ND - Tape & Reel (TR) 338-HZA106M063D16T-FCT-ND - Cut Tape (CT) 338-HZA106M063D16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZA106M063D16T-F |
Description | CAP ALUM HYBRID 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Cornell Dubilier Knowles | Ratings AEC-Q200 |
Series | Applications Automotive, Bypass, Decoupling |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 10 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 120mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63PEV10M6.3X6.1 | Rubycon | 1 827 | 1189-3804-1-ND | 42,63000 Kč | Parametric Equivalent |
| EEH-ZA1J100P | Panasonic Industry | 318 | P15446CT-ND | 35,70000 Kč | Parametric Equivalent |
| GYB1J100MCQ1GS | Nichicon | 4 263 | 493-17897-1-ND | 22,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 45,08300 Kč | 450,83 Kč |
| 50 | 35,86040 Kč | 1 793,02 Kč |
| 100 | 32,95220 Kč | 3 295,22 Kč |
| 500 | 27,94792 Kč | 13 973,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,37412 Kč | 26 374,12 Kč |
| 2 000 | 25,06720 Kč | 50 134,40 Kč |
| 3 000 | 24,40815 Kč | 73 224,45 Kč |
| 5 000 | 23,67373 Kč | 118 368,65 Kč |
| 7 000 | 23,24227 Kč | 162 695,89 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |


