Direct
Upgrade
Similar
Parametric Equivalent
Upgrade
Upgrade
Similar
Parametric Equivalent

DMM4S68K-F | |
|---|---|
DigiKey Part Number | DMM4S68K-F-ND |
Manufacturer | |
Manufacturer Product Number | DMM4S68K-F |
Description | CAP FILM 0.068UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DMM4S68K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160683K400F-F | Cornell Dubilier Knowles | 0 | 160683K400F-F-ND | 16,47094 Kč | Direct |
| 160683J400F-F | Cornell Dubilier Knowles | 0 | 160683J400F-F-ND | 18,86020 Kč | Upgrade |
| DME4S68K-F | Cornell Dubilier Knowles | 297 | 338-3325-ND | 38,43000 Kč | Similar |
| DME6S68K-F | Cornell Dubilier Knowles | 4 672 | 338-3329-ND | 38,43000 Kč | Parametric Equivalent |
| B32522C6683J | TDK | 0 | 495-1241-ND | 5,27932 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,26448 Kč | 36 528,96 Kč |
| Unit Price without VAT: | 18,26448 Kč |
|---|---|
| Unit Price with VAT: | 22,10002 Kč |







