Similar
Direct
Similar
Similar

B32521C6683K000 | |
|---|---|
DigiKey Part Number | 495-B32521C6683K000-ND |
Manufacturer | |
Manufacturer Product Number | B32521C6683K000 |
Description | CAP FILM 0.068UF 10% 400VDC RAD |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C6683K000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Not For New Designs | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32521E6683K289 | TDK | 0 | B32521E6683K289-ND | 3,94227 Kč | Similar |
| DME4S68K-F | Cornell Dubilier Knowles | 297 | 338-3325-ND | 38,43000 Kč | Direct |
| 160683K400F-F | Cornell Dubilier Knowles | 0 | 160683K400F-F-ND | 16,47094 Kč | Similar |
| DMM4S68K-F | Cornell Dubilier Knowles | 0 | DMM4S68K-F-ND | 18,26448 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,19700 Kč | 91,97 Kč |
| 50 | 7,03860 Kč | 351,93 Kč |
| 100 | 6,37500 Kč | 637,50 Kč |
| 500 | 5,25370 Kč | 2 626,85 Kč |
| 1 000 | 4,90744 Kč | 4 907,44 Kč |
| 3 000 | 4,47985 Kč | 13 439,55 Kč |
| 5 000 | 4,32172 Kč | 21 608,60 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |





